Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1801GMB14 | |
|---|---|
DigiKey Part Number | RLR32C1801GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1801GMB14 |
Description | RES 1.8K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1801GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1801GPB14 | Vishay Dale | 0 | RLR32C1801GPB14-ND | $114.20070 | Direct |
| RLR32C1801GRB14 | Vishay Dale | 0 | RLR32C1801GRB14-ND | $209.98000 | Direct |
| RLR32C1801FRB14 | Vishay Dale | 0 | RLR32C1801FRB14-ND | $82.45581 | Upgrade |
| RLR32C1801GMBSL | Vishay Dale | 0 | RLR32C1801GMBSL-ND | $134.58270 | Parametric Equivalent |
| RLR32C1801GMR64 | Vishay Dale | 0 | RLR32C1801GMR64-ND | $39.36043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $114.20070 | $11,420.07 |


