Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C15R0FRR64 | |
|---|---|
DigiKey Part Number | RLR32C15R0FRR64-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR32C15R0FRR64 |
Description | RES 15 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C15R0FRR64 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C15R0FMR64 | Vishay Dale | 0 | RLR32C15R0FMR64-ND | $40.59366 | Direct |
| RLR32C15R0FRB14 | Vishay Dale | 0 | RLR32C15R0FRB14-ND | $119.09750 | Parametric Equivalent |
| RLR32C15R0FRBSL | Vishay Dale | 0 | RLR32C15R0FRBSL-ND | $140.08200 | Parametric Equivalent |
| RLR32C15R0FRRE5 | Vishay Dale | 0 | 541-RLR32C15R0FRRE5TR-ND | $45.99354 | Parametric Equivalent |
| RLR32C15R0FRRE6 | Vishay Dale | 0 | RLR32C15R0FRRE6-ND | $43.34720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $40.59366 | $101,484.15 |


