Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1301GPRE81 | |
|---|---|
DigiKey Part Number | 541-RLR32C1301GPRE81TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR32C1301GPRE81 |
Description | RES 1.3K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1301FPB14 | Vishay Dale | 0 | 541-RLR32C1301FPB14-ND | $119.09750 | Parametric Equivalent |
| RLR32C1301GPB141 | Vishay Dale | 0 | 541-RLR32C1301GPB141-ND | $120.46060 | Parametric Equivalent |
| RLR32C1301GPBSL | Vishay Dale | 0 | RLR32C1301GPBSL-ND | $134.58270 | Parametric Equivalent |
| RLR32C1301GPBSL1 | Vishay Dale | 0 | 541-RLR32C1301GPBSL1TR-ND | $141.87430 | Parametric Equivalent |
| RLR32C1301GPR64 | Vishay Dale | 0 | RLR32C1301GPR64-ND | $39.36043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $45.06418 | $90,128.36 |


