Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C10R0GMRE5 | |
|---|---|
DigiKey Part Number | 541-RLR32C10R0GMRE5TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RLR32C10R0GMRE5 |
Description | RES 10 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C10R0FMB14 | Vishay Dale | 0 | RLR32C10R0FMB14-ND | $119.09750 | Parametric Equivalent |
| RLR32C10R0FMBSL | Vishay Dale | 0 | RLR32C10R0FMBSL-ND | $140.08200 | Parametric Equivalent |
| RLR32C10R0FMR64 | Vishay Dale | 0 | RLR32C10R0FMR64-ND | $40.59366 | Parametric Equivalent |
| RLR32C10R0FMRE5 | Vishay Dale | 0 | 541-RLR32C10R0FMRE5TR-ND | $45.99354 | Parametric Equivalent |
| RLR32C10R0FMRE6 | Vishay Dale | 0 | RLR32C10R0FMRE6-ND | $43.34720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $44.71280 | $22,356.40 |


