
RLR32C1003GRB14 | |
---|---|
DigiKey Part Number | 541-RLR32C1003GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1003GRB14 |
Description | RES 100K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1003GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.05000 | $172.05 |
10 | $121.69400 | $1,216.94 |
25 | $108.07960 | $2,701.99 |
50 | $99.55940 | $4,977.97 |
100 | $92.32110 | $9,232.11 |
300 | $83.01670 | $24,905.01 |
500 | $79.44588 | $39,722.94 |
1,000 | $75.23982 | $75,239.82 |