RLR20C84R5FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.15240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.97767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.11226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.09313
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.56975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.22753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.79100
Datasheet
84.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C84R5FRBSL

DigiKey Part Number
RLR20C84R5FRBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C84R5FRBSL
Description
RES 84.5 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
84.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C84R5FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$35.58100$3,558.10
Manufacturers Standard Package