RLR20C82R0GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $28.58200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $28.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.58200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.34120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.42622
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.95636
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.64913
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.69814
Datasheet
82 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C82R0GMBSL

DigiKey Part Number
RLR20C82R0GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C82R0GMBSL
Description
RES 82 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
82 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C82R0GMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$33.91120$3,391.12
Manufacturers Standard Package