RLR20C7R50GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $86.95390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $102.73750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.47794
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.45924
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.42267
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.74481
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.66792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $84.25800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $99.27710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.05494
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $33.25926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.22075
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.54709
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $38.80400
Datasheet
7.5 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C7R50GRRE6

DigiKey Part Number
RLR20C7R50GRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C7R50GRRE6
Description
RES 7.5 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C7R50GRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.25173$31,251.73
Manufacturers Standard Package