RLR20C5903FPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.81344
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $72.79810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.43130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.45073
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.05842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.17400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.75595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.59154
Datasheet
590 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C5903FPRE6

DigiKey Part Number
RLR20C5903FPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C5903FPRE6
Description
RES 590K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
590 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C5903FPRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.81344$17,813.44
Manufacturers Standard Package