Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C54R9FRB14 | |
|---|---|
DigiKey Part Number | RLR20C54R9FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C54R9FRB14 |
Description | RES 54.9 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C54R9FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C54R9FMB14 | Vishay Dale | 0 | RLR20C54R9FMB14-ND | $30.15240 | Direct |
| RLR20C54R9FRB1411 | Vishay Dale | 0 | 541-RLR20C54R9FRB1411-ND | $37.24260 | Parametric Equivalent |
| RLR20C54R9FRBSL | Vishay Dale | 0 | RLR20C54R9FRBSL-ND | $35.58100 | Parametric Equivalent |
| RLR20C54R9FRBSL11 | Vishay Dale | 0 | 541-RLR20C54R9FRBSL11-ND | $44.06310 | Parametric Equivalent |
| RLR20C54R9FRRE5 | Vishay Dale | 0 | 541-RLR20C54R9FRRE5TR-ND | $15.11226 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.15240 | $3,015.24 |


