
RLR20C51R0GRB14 | |
|---|---|
DigiKey Part Number | RLR20C51R0GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C51R0GRB14 |
Description | RES 51 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C51R0GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $16.81300 | $168.13 |
| 25 | $14.55520 | $363.88 |
| 50 | $13.14120 | $657.06 |
| 100 | $11.93840 | $1,193.84 |
| 300 | $10.39197 | $3,117.59 |

