Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4R32FRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR20C4R32FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C4R32FRRE8 |
Description | RES 4.32 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4R32FRB14 | Vishay Dale | 0 | RLR20C4R32FRB14-ND | $86.95390 | Parametric Equivalent |
| RLR20C4R32FRBSL | Vishay Dale | 0 | RLR20C4R32FRBSL-ND | $102.73750 | Parametric Equivalent |
| RLR20C4R32FRR36 | Vishay Dale | 0 | RLR20C4R32FRR36-ND | $29.25006 | Parametric Equivalent |
| RLR20C4R32FRRE5 | Vishay Dale | 0 | 541-RLR20C4R32FRRE5TR-ND | $33.47794 | Parametric Equivalent |
| RLR20C4R32FRRE6 | Vishay Dale | 0 | RLR20C4R32FRRE6-ND | $31.45924 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $29.74481 | $59,489.62 |


