Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C47R0GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C47R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C47R0GSB14 |
Description | RES 47 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C47R0FSB14 | Vishay Dale | 0 | 541-RLR20C47R0FSB14-ND | $47.28916 | Parametric Equivalent |
| RLR20C47R0GSBSL | Vishay Dale | 0 | 541-RLR20C47R0GSBSLTR-ND | $137.16670 | Parametric Equivalent |
| RLR20C47R0GSR36 | Vishay Dale | 0 | 541-RLR20C47R0GSR36TR-ND | $21.96709 | Parametric Equivalent |
| RLR20C47R0GSRE6 | Vishay Dale | 0 | 541-RLR20C47R0GSRE6TR-ND | $23.70489 | Parametric Equivalent |
| RLR20C47R0GSRSL | Vishay Dale | 0 | 541-RLR20C47R0GSRSL-ND | $38.80400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.51000 | $213.51 |
| 10 | $152.08100 | $1,520.81 |
| 25 | $135.47040 | $3,386.76 |
| 50 | $125.08020 | $6,254.01 |
| 100 | $116.25280 | $11,625.28 |
| 300 | $104.90607 | $31,471.82 |
| 500 | $100.55174 | $50,275.87 |


