
RLR20C2701GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C2701GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2701GRB14 |
Description | RES 2.7K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C2701GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.94000 | $46.94 |
| 10 | $31.90800 | $319.08 |
| 25 | $27.84440 | $696.11 |
| 50 | $25.29920 | $1,264.96 |
| 100 | $23.13690 | $2,313.69 |
| 300 | $20.35590 | $6,106.77 |
| 500 | $19.28814 | $9,644.07 |
| 1,000 | $18.03008 | $18,030.08 |
| 5,000 | $15.79268 | $78,963.40 |

