
RLR20C22R0GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C22R0GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C22R0GSB14 |
Description | RES 22 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.87000 | $174.87 |
| 10 | $123.75800 | $1,237.58 |
| 25 | $109.94120 | $2,748.53 |
| 50 | $101.29380 | $5,064.69 |
| 100 | $93.94790 | $9,394.79 |
| 300 | $84.50333 | $25,351.00 |
| 500 | $80.87884 | $40,439.42 |
| 1,000 | $76.60983 | $76,609.83 |

