Direct
Similar

T18SN6DQP | |
|---|---|
DigiKey Part Number | 2170-T18SN6DQP-ND |
Manufacturer | |
Manufacturer Product Number | T18SN6DQP |
Description | PHOTO SEN 500MM BIPOLAR |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 19.685" (500mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18SN6DQP Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IP69K, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 19.685" (500mm) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18-2VNDL-Q8 | Banner Engineering Corporation | 10 | 2170-T18-2VNDL-Q8-ND | $764.60000 | Direct |
| T18-2VNDL-2M | Banner Engineering Corporation | 14 | 2170-T18-2VNDL-2M-ND | $813.93000 | Similar |



