
RLR20C2201GRB14 | |
|---|---|
DigiKey Part Number | RLR20C2201GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2201GRB14 |
Description | RES 2.2K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C2201GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $26.07000 | $260.70 |
| 25 | $22.69800 | $567.45 |
| 50 | $20.58000 | $1,029.00 |
| 100 | $18.78280 | $1,878.28 |
| 300 | $16.46930 | $4,940.79 |
| 500 | $15.58122 | $7,790.61 |
| 1,000 | $14.53471 | $14,534.71 |
| 5,000 | $12.67341 | $63,367.05 |

