
RLR20C2001FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C2001FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C2001FRB14 |
Description | RES 2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C2001FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.16000 | $49.16 |
| 10 | $33.51900 | $335.19 |
| 25 | $29.26520 | $731.63 |
| 50 | $26.60480 | $1,330.24 |
| 100 | $24.34390 | $2,434.39 |
| 300 | $21.43537 | $6,430.61 |
| 500 | $20.31846 | $10,159.23 |
| 1,000 | $19.00276 | $19,002.76 |

