Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1603GRRE8 | |
|---|---|
DigiKey Part Number | 541-RLR20C1603GRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1603GRRE8 |
Description | RES 160K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1603FRB14 | Vishay Dale | 0 | 541-RLR20C1603FRB14-ND | $26.76353 | Parametric Equivalent |
| RLR20C1603GRB14 | Vishay Dale | 0 | RLR20C1603GRB14-ND | $28.58200 | Parametric Equivalent |
| RLR20C1603GRBSL | Vishay Dale | 0 | RLR20C1603GRBSL-ND | $33.91120 | Parametric Equivalent |
| RLR20C1603GRRE5 | Vishay Dale | 0 | 541-RLR20C1603GRRE5TR-ND | $13.34120 | Parametric Equivalent |
| RLR20C1603GRRE6 | Vishay Dale | 0 | RLR20C1603GRRE6-ND | $12.42622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.64913 | $23,298.26 |


