Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1501GRB1411 | |
|---|---|
DigiKey Part Number | 541-RLR20C1501GRB1411-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1501GRB1411 |
Description | RES 1.5K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1501FRB14 | Vishay Dale | 0 | RLR20C1501FRB14-ND | $30.15240 | Parametric Equivalent |
| RLR20C1501FRBSL | Vishay Dale | 0 | RLR20C1501FRBSL-ND | $35.58100 | Parametric Equivalent |
| RLR20C1501FRR36 | Vishay Dale | 0 | RLR20C1501FRR36-ND | $12.97767 | Parametric Equivalent |
| RLR20C1501FRRE5 | Vishay Dale | 0 | 541-RLR20C1501FRRE5TR-ND | $15.11226 | Parametric Equivalent |
| RLR20C1501FRRE6 | Vishay Dale | 0 | RLR20C1501FRRE6-ND | $14.09313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.83750 | $3,583.75 |


