RLR20C1272FPRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.09313
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.58100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.97767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.11226
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.56975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.22753
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.79100
Datasheet
12.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C1272FPRE6

DigiKey Part Number
RLR20C1272FPRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C1272FPRE6
Description
RES 12.7K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C1272FPRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.09313$14,093.13
Manufacturers Standard Package