
RLR20C10R0GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C10R0GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C10R0GRB14 |
Description | RES 10 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C10R0GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $16.40200 | $164.02 |
| 25 | $14.20000 | $355.00 |
| 50 | $12.81740 | $640.87 |
| 100 | $11.64160 | $1,164.16 |
| 300 | $10.12943 | $3,038.83 |
| 500 | $9.54862 | $4,774.31 |
| 1,000 | $8.86426 | $8,864.26 |
| 5,000 | $7.64685 | $38,234.25 |

