
RLR20C10R0FSB14 | |
---|---|
DigiKey Part Number | 541-RLR20C10R0FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C10R0FSB14 |
Description | RES 10 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.09000 | $175.09 |
10 | $123.91600 | $1,239.16 |
25 | $110.08160 | $2,752.04 |
50 | $101.42320 | $5,071.16 |
100 | $94.06790 | $9,406.79 |
300 | $84.61123 | $25,383.37 |
500 | $80.98214 | $40,491.07 |
1,000 | $76.70767 | $76,707.67 |