
RLR20C1004GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1004GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1004GSB14 |
Description | RES 1M OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.87000 | $174.87 |
| 10 | $123.75800 | $1,237.58 |
| 25 | $109.94120 | $2,748.53 |
| 50 | $101.29380 | $5,064.69 |
| 100 | $93.94790 | $9,394.79 |
| 300 | $84.50333 | $25,351.00 |
| 500 | $80.87884 | $40,439.42 |
| 1,000 | $76.60983 | $76,609.83 |

