
RLR20C1002GSB14 | |
---|---|
DigiKey Part Number | 541-RLR20C1002GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1002GSB14 |
Description | RES 10K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.12000 | $58.12 |
10 | $39.75200 | $397.52 |
25 | $34.78840 | $869.71 |
50 | $31.68000 | $1,584.00 |
100 | $29.03840 | $2,903.84 |
300 | $25.64103 | $7,692.31 |
500 | $24.33660 | $12,168.30 |
1,000 | $22.79984 | $22,799.84 |