RLR20C1002GRRSL11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 68
Unit Price: $49.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.70710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 474
Unit Price: $25.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.98220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.33010
Datasheet
Military, MIL-PRF-39017, RLR20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C1002GRRSL11

DigiKey Part Number
541-RLR20C1002GRRSL11-ND
Manufacturer
Manufacturer Product Number
RLR20C1002GRRSL11
Description
RES 10K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$18.27210$9,136.05