
RLR20C1002GRB14 | |
---|---|
DigiKey Part Number | RLR20C1002GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1002GRB14 |
Description | RES 10K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1002GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.13000 | $25.13 |
10 | $16.79100 | $167.91 |
25 | $14.53680 | $363.42 |
50 | $13.12440 | $656.22 |
100 | $11.92320 | $1,192.32 |
300 | $10.37870 | $3,113.61 |
500 | $9.78554 | $4,892.77 |
1,000 | $9.08646 | $9,086.46 |
5,000 | $7.84303 | $39,215.15 |