Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1001GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1001GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1001GRB14 |
Description | RES 1K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1001GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1001GMB14 | Vishay Dale | 0 | RLR20C1001GMB14-ND | $28.58200 | Direct |
| RLR20C1001GPB14 | Vishay Dale | 0 | RLR20C1001GPB14-ND | $28.58200 | Direct |
| RLR20C1001FMB14 | Vishay Dale | 0 | RLR20C1001FMB14-ND | $30.15240 | Upgrade |
| RLR20C1001FPBSL | Vishay Dale | 0 | RLR20C1001FPBSL-ND | $35.58100 | Upgrade |
| RLR20C1001FRB14 | Vishay Dale | 0 | 541-RLR20C1001FRB14-ND | $60.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.22000 | $57.22 |
| 10 | $39.14300 | $391.43 |
| 25 | $34.25080 | $856.27 |
| 50 | $31.18580 | $1,559.29 |
| 100 | $28.58200 | $2,858.20 |
| 300 | $25.23180 | $7,569.54 |
| 500 | $23.94562 | $11,972.81 |
| 1,000 | $22.43047 | $22,430.47 |


