
RLR20C1000GRB14 | |
---|---|
DigiKey Part Number | 541-RLR20C1000GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1000GRB14 |
Description | RES 100 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1000GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.62000 | $37.62 |
10 | $25.45300 | $254.53 |
25 | $22.14720 | $553.68 |
50 | $20.07620 | $1,003.81 |
100 | $18.31780 | $1,831.78 |
300 | $16.05513 | $4,816.54 |
500 | $15.18622 | $7,593.11 |
1,000 | $14.16250 | $14,162.50 |
5,000 | $12.34176 | $61,708.80 |