RLR07C9104GRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $39.33640
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $20.56650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.26948
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.44362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.56653
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.24008
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.97888
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C9104GRRE6

DigiKey Part Number
RLR07C9104GRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C9104GRRE6
Description
RES 9.1M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C9104GRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.56650$20,566.50
Manufacturers Standard Package