RLR07C8874FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.19590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $64.53880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.50430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.60347
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.96013
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.28894
Datasheet
8.87 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C8874FRRE6

DigiKey Part Number
RLR07C8874FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C8874FRRE6
Description
RES 8.87M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.87 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C8874FRRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C8874FRB14Vishay Dale0RLR07C8874FRB14-ND$55.19590Parametric Equivalent
RLR07C8874FRBSLVishay Dale0RLR07C8874FRBSL-ND$64.53880Parametric Equivalent
RLR07C8874FRRE5Vishay Dale0541-RLR07C8874FRRE5TR-ND$31.50430Parametric Equivalent
RLR07C8874FRRE7Vishay Dale0541-RLR07C8874FRRE7TR-ND$28.60347Parametric Equivalent
RLR07C8874FRRE8Vishay Dale0541-RLR07C8874FRRE8TR-ND$27.96013Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$29.58770$29,587.70
Manufacturers Standard Package