Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H3322FSRE665 | |
|---|---|
DigiKey Part Number | 541-RNC55H3322FSRE665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H3322FSRE665 |
Description | RES 33.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3322FSRE665 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3322DSB14 | Vishay Dale | 0 | RNC55H3322DSB14-ND | $0.00000 | Parametric Equivalent |
| RNC55H3322DSBSL | Vishay Dale | 0 | RNC55H3322DSBSL-ND | $0.00000 | Parametric Equivalent |
| RNC55H3322DSRE5 | Vishay Dale | 0 | 541-RNC55H3322DSRE5TR-ND | $0.00000 | Parametric Equivalent |
| RNC55H3322DSRE6 | Vishay Dale | 0 | RNC55H3322DSRE6-ND | $0.00000 | Parametric Equivalent |
| RNC55H3322DSRE7 | Vishay Dale | 0 | 541-RNC55H3322DSRE7TR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.98389 | $12,983.89 |


