
RLR07C8200GSB14 | |
|---|---|
DigiKey Part Number | RLR07C8200GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C8200GSB14 |
Description | RES 820 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C8200GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $26.99900 | $269.99 |
| 25 | $23.51040 | $587.76 |
| 50 | $21.32660 | $1,066.33 |
| 100 | $19.47020 | $1,947.02 |
| 300 | $17.08237 | $5,124.71 |
| 500 | $16.16544 | $8,082.72 |
| 1,000 | $15.08514 | $15,085.14 |
| 5,000 | $13.16376 | $65,818.80 |

