
RLR07C8061FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C8061FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C8061FSB14 |
Description | RES 8.06K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C8061FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.34300 | $133.43 |
| 25 | $11.52320 | $288.08 |
| 50 | $10.38040 | $519.02 |
| 100 | $9.40790 | $940.79 |
| 300 | $8.15793 | $2,447.38 |
| 500 | $7.67790 | $3,838.95 |
| 1,000 | $7.11201 | $7,112.01 |
| 5,000 | $6.10538 | $30,526.90 |

