Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C7683FRRSL23 | |
|---|---|
DigiKey Part Number | 541-RLR07C7683FRRSL23-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C7683FRRSL23 |
Description | RES 768K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C7683FRB14 | Vishay Dale | 0 | 541-RLR07C7683FRB14-ND | $27.13420 | Parametric Equivalent |
| RLR07C7683FRB1423 | Vishay Dale | 0 | 541-RLR07C7683FRB1423-ND | $34.81150 | Parametric Equivalent |
| RLR07C7683FRBSL | Vishay Dale | 0 | 541-RLR07C7683FRBSLTR-ND | $31.84350 | Parametric Equivalent |
| RLR07C7683FRBSL23 | Vishay Dale | 0 | 541-RLR07C7683FRBSL23-ND | $18.46286 | Parametric Equivalent |
| RLR07C7683FRRE5 | Vishay Dale | 0 | 541-RLR07C7683FRRE5TR-ND | $9.69990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.74672 | $9,873.36 |


