
RLR07C7501FSB14 | |
|---|---|
DigiKey Part Number | RLR07C7501FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C7501FSB14 |
Description | RES 7.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C7501FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $16.57500 | $165.75 |
| 25 | $14.34800 | $358.70 |
| 50 | $12.95220 | $647.61 |
| 100 | $11.76500 | $1,176.50 |
| 300 | $10.23850 | $3,071.55 |
| 500 | $9.65220 | $4,826.10 |
| 1,000 | $8.96144 | $8,961.44 |
| 5,000 | $7.73250 | $38,662.50 |

