
RLR07C7500GSB14 | |
|---|---|
DigiKey Part Number | RLR07C7500GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C7500GSB14 |
Description | RES 750 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C7500GSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.99400 | $89.94 |
| 25 | $7.72840 | $193.21 |
| 50 | $6.93400 | $346.70 |
| 100 | $6.26070 | $626.07 |
| 300 | $5.39387 | $1,618.16 |
| 500 | $5.06050 | $2,530.25 |
| 1,000 | $4.66792 | $4,667.92 |
| 5,000 | $3.96927 | $19,846.35 |

