
SM2A30SRLQD | |
---|---|
DigiKey Part Number | 2170-SM2A30SRLQD-ND |
Manufacturer | |
Manufacturer Product Number | SM2A30SRLQD |
Description | PHOTO SEN RECEIVER 150M SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 492.13' (150m) SPST |
Datasheet | Datasheet |
EDA/CAD Models | SM2A30SRLQD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 492.13' (150m) | |
Voltage - Supply | 24VAC ~ 240VAC | |
Response Time | 10ms | |
Output Configuration | SPST | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,972.38000 | $2,972.38 |