Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H1001FSRE831 | |
|---|---|
DigiKey Part Number | 541-RNC50H1001FSRE831TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H1001FSRE831 |
Description | RES 1K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1001DSB14 | Vishay Dale | 0 | RNC50H1001DSB14-ND | $56.53930 | Parametric Equivalent |
| RNC50H1001DSBSL | Vishay Dale | 0 | RNC50H1001DSBSL-ND | $66.46340 | Parametric Equivalent |
| RNC50H1001DSRE5 | Vishay Dale | 0 | 541-RNC50H1001DSRE5TR-ND | $19.05842 | Parametric Equivalent |
| RNC50H1001DSRE6 | Vishay Dale | 0 | RNC50H1001DSRE6-ND | $17.81344 | Parametric Equivalent |
| RNC50H1001DSRE7 | Vishay Dale | 0 | 541-RNC50H1001DSRE7TR-ND | $17.17400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.03444 | $32,068.88 |



