Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6804GMB14 | |
|---|---|
DigiKey Part Number | RLR07C6804GMB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C6804GMB14 |
Description | RES 6.8M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6804GMB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6804GPB14 | Vishay Dale | 0 | RLR07C6804GPB14-ND | $53.23500 | Direct |
| RLR07C6804GRB14 | Vishay Dale | 0 | RLR07C6804GRB14-ND | $53.23500 | Direct |
| RLR07C6804FRRSL | Vishay Dale | 0 | RLR07C6804FRRSL-ND | $36.32875 | Upgrade |
| RLR07C6804FMB14 | Vishay Dale | 0 | 541-RLR07C6804FMB14-ND | $55.60735 | Parametric Equivalent |
| RLR07C6804GMBSL | Vishay Dale | 0 | RLR07C6804GMBSL-ND | $62.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $53.23500 | $5,323.50 |


