RLR07C6802GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.44450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.44450
Datasheet

Direct


Vishay Dale
In Stock: 225
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.03508
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.85740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.54540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.56523
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.83396
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.69482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.77161
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.57926
Datasheet
68 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6802GSBSL

DigiKey Part Number
RLR07C6802GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C6802GSBSL
Description
RES 68K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6802GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$28.31900$2,831.90
Manufacturers Standard Package