
RLR07C6801GSB14 | |
|---|---|
DigiKey Part Number | RLR07C6801GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C6801GSB14 |
Description | RES 6.8K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6801GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.46000 | $39.46 |
| 10 | $26.72800 | $267.28 |
| 25 | $23.27000 | $581.75 |
| 50 | $21.10620 | $1,055.31 |
| 100 | $19.26710 | $1,926.71 |
| 300 | $16.90150 | $5,070.45 |
| 500 | $15.99296 | $7,996.48 |
| 1,000 | $14.92260 | $14,922.60 |
| 5,000 | $13.01886 | $65,094.30 |

