Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6203GRRE523 | |
|---|---|
DigiKey Part Number | 541-RLR07C6203GRRE523TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C6203GRRE523 |
Description | RES 620K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6203FRB14 | Vishay Dale | 0 | 541-RLR07C6203FRB14-ND | $16.94443 | Parametric Equivalent |
| RLR07C6203GRB14 | Vishay Dale | 0 | RLR07C6203GRB14-ND | $25.41100 | Parametric Equivalent |
| RLR07C6203GRB1423 | Vishay Dale | 0 | 541-RLR07C6203GRB1423-ND | $33.13760 | Parametric Equivalent |
| RLR07C6203GRBSL | Vishay Dale | 0 | RLR07C6203GRBSL-ND | $29.76100 | Parametric Equivalent |
| RLR07C6203GRBSL23 | Vishay Dale | 0 | 541-RLR07C6203GRBSL23TR-ND | $17.37935 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.69814 | $7,849.07 |


