RLR07C6203GMR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.41100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.76100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.77562
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.13978
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.81317
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.59971
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.29890
Datasheet
620 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6203GMR36

DigiKey Part Number
541-RLR07C6203GMR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C6203GMR36
Description
RES 620K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
620 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C6203GMB14Vishay Dale0RLR07C6203GMB14-ND$25.41100Parametric Equivalent
RLR07C6203GMBSLVishay Dale0RLR07C6203GMBSL-ND$29.76100Parametric Equivalent
RLR07C6203GMRE5Vishay Dale0541-RLR07C6203GMRE5TR-ND$8.77562Parametric Equivalent
RLR07C6203GMRE6Vishay Dale0RLR07C6203GMRE6-ND$8.13978Parametric Equivalent
RLR07C6203GMRE7Vishay Dale0541-RLR07C6203GMRE7TR-ND$7.81317Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.97113$29,855.65
Manufacturers Standard Package