
SM912LV | |
---|---|
DigiKey Part Number | 2170-SM912LV-ND |
Manufacturer | |
Manufacturer Product Number | SM912LV |
Description | PHOTO SEN RETRO 0.15-9M BIPOLAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 5.91" ~ 354.33" (150mm ~ 9000mm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | SM912LV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 5.91" ~ 354.33" (150mm ~ 9000mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 8ms | |
Output Configuration | NPN/PNP | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,282.66000 | $2,282.66 |