Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C6003GSR36 | |
|---|---|
DigiKey Part Number | RLR07C6003GSR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C6003GSR36 |
Description | RES 600K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 600 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C6003GSR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C6003GSRE5 | Vishay Dale | 0 | 541-RLR07C6003GSRE5TR-ND | $15.30473 | Parametric Equivalent |
| RLR07C6003GSRE6 | Vishay Dale | 0 | 541-RLR07C6003GSRE6TR-ND | $15.30473 | Parametric Equivalent |
| RLR07C6003GSRE7 | Vishay Dale | 0 | 541-RLR07C6003GSRE7TR-ND | $14.74312 | Parametric Equivalent |
| RLR07C6003GSRE8 | Vishay Dale | 0 | 541-RLR07C6003GSRE8TR-ND | $14.37591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.34178 | $51,708.90 |


