RLR07C5604GRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.39558
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.27118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.76365
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.35000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.76365
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.76365
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.55985
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.46250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.47510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.32090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.65170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.61750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.35060
Datasheet
5.6 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5604GRR36

DigiKey Part Number
RLR07C5604GRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5604GRR36
Description
RES 5.6M OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5604GRR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$23.22574$116,128.70
Manufacturers Standard Package