RLR07C5603GSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $19.73460
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.60570
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.54047
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.10795
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.54047
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.97288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.35922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.10796
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.49358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.51133
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.49355
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.40534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.29177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.60570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.01580
Datasheet
Military, MIL-PRF-39017, RLR07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5603GSRE6

DigiKey Part Number
RLR07C5603GSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5603GSRE6
Description
RES 560K OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5603GSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.51132$5,511.32
Manufacturers Standard Package