Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C51R0GRRE723 | |
|---|---|
DigiKey Part Number | 541-RLR07C51R0GRRE723TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C51R0GRRE723 |
Description | RES 51 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C51R0FRB14 | Vishay Dale | 0 | 541-RLR07C51R0FRB14-ND | $12.42622 | Parametric Equivalent |
| RLR07C51R0FRBSL | Vishay Dale | 0 | 541-RLR07C51R0FRBSL-ND | $7.50113 | Parametric Equivalent |
| RLR07C51R0FRR36 | Vishay Dale | 0 | 541-RLR07C51R0FRR36TR-ND | $8.50993 | Parametric Equivalent |
| RLR07C51R0GRB14 | Vishay Dale | 12 | RLR07C51R0GRB14-ND | $13.65000 | Parametric Equivalent |
| RLR07C51R0GRBSL | Vishay Dale | 0 | RLR07C51R0GRBSL-ND | $28.31900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $12.49597 | $18,743.95 |


