
RLR07C5113FRB14 | |
---|---|
DigiKey Part Number | 541-RLR07C5113FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C5113FRB14 |
Description | RES 511K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C5113FRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.40000 | $35.40 |
10 | $23.89700 | $238.97 |
25 | $20.77760 | $519.44 |
50 | $18.82320 | $941.16 |
100 | $17.16370 | $1,716.37 |
300 | $15.02750 | $4,508.25 |
500 | $14.20728 | $7,103.64 |
1,000 | $13.24101 | $13,241.01 |
5,000 | $11.52212 | $57,610.60 |